
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB of FLASH memory. This integrated circuit offers 64 bytes of RAM, 5 programmable I/Os, and 2 timers/counters. It supports a supply voltage range of 2V to 5.5V and operates from -40°C to 125°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a DFN format, this RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC12HV609-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12HV609-E/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV609-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
