
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 1.75KB Flash memory, 64B RAM, and 5 programmable I/Os. Includes 2 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount with an MSOP package, supporting supply voltages from 2V to 5.5V and operating temperatures from -40°C to 125°C. Interface options include RS-232 and USB.
Sign in to ask questions about the Microchip PIC12HV609-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12HV609-E/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV609-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
