
8-bit RISC microcontroller featuring 20MHz clock speed and 1.75KB FLASH memory. This PDIP-packaged MCU offers 5 programmable I/Os, 2 timers/counters, and an internal oscillator. It supports RS-232 and USB interfaces, with peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operating across a wide temperature range of -40°C to 125°C, it is RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Microchip PIC12HV609-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12HV609-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV609-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
