
8-bit RISC Flash microcontroller operating at up to 20MHz. Features 1.75KB Flash memory, 64B RAM, and 5 programmable I/O pins. Includes RS-232 and USB interfaces, 3 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an MSOP surface mount configuration, this RoHS compliant component operates from 2V to 5.5V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC12HV615-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12HV615-E/MS technical specifications.
| Access Time | 20us |
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV615-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
