
8-bit RISC microcontroller featuring a PIC core, operating up to 20MHz. This surface mount SOIC package offers 1.75KB of FLASH memory and 64B of RAM. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for operation between 4.5V and 5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC12HV752-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12HV752-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV752-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
