
The PIC12HV752T-I/SN is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 800mW. The device is packaged in a SOIC-8 package and is surface mountable. It has a memory size of 1.75KB and is equipped with peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC12HV752T-I/SN is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC12HV752T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12HV752T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12HV752T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
