
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.5KB of OTP/EPROM memory. This through-hole component offers 5 programmable I/O pins, one timer/counter, and an internal oscillator. Operating within a 2.5V to 5.5V supply range, it supports a maximum operating temperature of 85°C and includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. The PDIP package provides 5 I/O pins and is RoHS compliant.
Microchip PIC12LC509A-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LC509A-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
