
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB of One-Time Programmable (OTP) memory. This integrated circuit offers 128 bytes of RAM, 5 programmable I/O pins, and a single timer/counter. Operating from a 2.5V to 5.5V supply, it includes Power-on Reset (POR) and a Watchdog Timer (WDT). Packaged in an 8-pin PDIP, this lead-free and RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12LC671-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LC671-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LC671-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.