
8-bit RISC microcontroller featuring 768B EPROM/OTP memory and 25B RAM. Operates at up to 4MHz with an internal oscillator. Offers 5 programmable I/O pins and one timer/counter. Packaged in an 8-pin SOIC for surface mounting, with a voltage range of 2.5V to 5.5V and an operating temperature range of -40°C to 85°C. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals.
Microchip PIC12LCE518-04I/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LCE518-04I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
