
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB of OTP/EPROM memory. This through-hole component offers 5 programmable I/Os, an internal oscillator, and a single timer/counter. Operating from 2.5V to 5.5V, it includes Power-on Reset (POR) and a Watchdog Timer (WDT). Packaged in an 8-pin PDIP, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12LCE673-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LCE673-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LCE673-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
