
8-bit RISC Flash Microcontroller, operating at up to 20 MHz. Features 1.75KB Flash memory, 64B RAM, and 5 programmable I/O pins. Includes 4 ADC channels, 4 PWM channels, and 3 timers/counters. Operates from 1.8V to 3.6V supply, with a max power dissipation of 800mW. Packaged in an 8-pin PDIP, this lead-free component offers internal oscillator and peripherals like Brown-out Detect/Reset and Watchdog Timer.
Microchip PIC12LF1501-E/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 120uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1501-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.