
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB FLASH memory. This integrated circuit offers 5 programmable I/O pins, 4 ADC channels, and 4 PWM channels, supported by 3 timers/counters. Operating from 1.8V to 3.6V, it includes integrated peripherals like Brown-out Detect, POR, and a Watchdog Timer. The SOIC package, with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height, is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC12LF1501-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1501-E/SN technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 120uA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1501-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
