
8-bit RISC microcontroller featuring 20 MHz operation and 1.75KB of FLASH memory. This integrated circuit offers 6 programmable I/O pins, 4 ADC channels, and 4 PWM channels. It operates from a 1.8V to 3.6V supply, with a maximum power dissipation of 800mW and a typical supply current of 120uA. The component is housed in a lead-free DFN-8 package with dimensions of 3mm x 2mm and a height of 0.95mm, supporting an operating temperature range of -40°C to 85°C. Key peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer.
Microchip PIC12LF1501-I/MC technical specifications.
| Address Bus Width | 8b |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 120uA |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1501-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
