
8-bit RISC microcontroller featuring 20 MHz operation and 1.75KB FLASH memory. This PIC microcontroller offers 64B RAM, 5 programmable I/Os, and 3 timers/counters. Operating from 2.5V to 3.6V, it includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in an 8-pin SOIC, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC12LF1501T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1501T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1501T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
