
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This compact DFN package offers 1.75KB of FLASH memory and 128B of RAM, with 6 programmable I/Os and 6 timers/counters. Designed for a wide operating temperature range of -40°C to 125°C, it supports an operating supply voltage of 3.6V and includes integrated peripherals like PWM and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC12LF1571-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1571-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
