8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 32MHz. This CMOS device operates within an automotive temperature grade from -40°C to 125°C and requires a supply voltage range of 2.5V to 3.6V. It offers 6 I/O lines, PWM and DAC capabilities, and an integrated ADC. The component is housed in an 8-terminal PDSO package with a JEDEC code of R-PDSO-G8. Screening is compliant with AEC-Q100 and TS 16949 standards.
Microchip PIC12LF1571-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.