
8-bit RISC microcontroller featuring a PIC core, 32MHz max frequency, and 1.75KB FLASH memory. Includes 128B RAM, 6 programmable I/Os, and 6 timers/counters. Operates from 1.8V to 3.6V with internal oscillator and peripherals like PWM and WDT. Packaged in SOIC with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12LF1571-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1571-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Length | 4.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1571-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
