
8-bit RISC microcontroller featuring a PIC core architecture and 32MHz maximum frequency. Offers 1.75KB FLASH memory, 128B RAM, and 6 programmable I/Os. Includes 6 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates from a 3.6V supply voltage with an internal oscillator, housed in a 3.9mm x 4.9mm x 1.75mm SOIC package. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC12LF1571T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1571T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.75mm |
| Length | 4.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1571T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
