
8-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 3.5KB of FLASH memory and 256B of RAM. Offers 6 programmable I/Os, 6 timers/counters, and integrated UART/USART interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 3mm x 3mm DFN with a height of 0.9mm, suitable for operation between -40°C and 125°C.
Microchip PIC12LF1572-E/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Interface | UART, USART |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1572-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
