
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This DFN-packaged IC offers 3.5KB of FLASH memory and 256B of RAM, with 6 programmable I/O pins. Integrated peripherals include UART, USART, multiple timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Designed for a wide operating temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip PIC12LF1572T-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1572T-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Interface | UART, USART |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1572T-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
