8-bit RISC microcontroller featuring 2048 words of FLASH program memory and 128 bytes of RAM. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 1.8V to 3.6V, with a nominal supply voltage of 3V and a maximum supply current of 3.3mA. Includes 6 I/O lines, PWM channels, and an ADC. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Packaged in an 8-terminal S-PDSO-N8 surface-mount package.
Microchip PIC12LF1822-E/RF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.