
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 3.5KB Flash memory, 128B RAM, and 5 I/O pins. Includes I2C, SPI, and UART interfaces, along with 4 ADC channels and 3 timers. Packaged in DFN EP with a height of 3.68mm, this lead-free component supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC12LF1822-I/MF technical specifications.
| Package/Case | DFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 3.68mm |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1822-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
