
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This PDSO8 packaged MCU offers 5 programmable I/Os, 3 timers/counters, and supports SPI, I2C, and UART interfaces. Operating voltage ranges from 2.5V to 3.6V with an internal oscillator. Includes peripherals like PWM, WDT, and Brown-out Detect/Reset.
Microchip PIC12LF1840-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1840-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
