
8-bit RISC microcontroller featuring a 32MHz core frequency and 7KB of FLASH memory. Offers 256 bytes of RAM, 4 ADC channels, and 6 programmable I/O pins. Supports I2C, SPI, and USART interfaces, with 3 timers and PWM peripheral. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height.
Microchip PIC12LF1840T39A-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Current - Transmitting | 16.5mA |
| Data Bus Width | 8b |
| Data Rate | 100Kbps |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1840T39A-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
