
The PIC12LF1840T48AT-I/ST is a PIC microcontroller with 7KB of FLASH memory and a maximum operating frequency of 32MHz. It operates at a supply voltage of 3.6V and has a maximum power dissipation of 800mW. The device is packaged in a lead-free TSSOP-14 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12LF1840T48AT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12LF1840T48AT-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Current - Transmitting | 16.5mA |
| Data Bus Width | 8b |
| Data Rate | 100Kbps |
| Frequency | 868MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12LF1840T48AT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
