
8-bit RISC microcontroller featuring a 4MHz core, 7KB EPROM/OTP memory, and 192B RAM. Offers SPI, UART, and I2C interfaces, with 22 programmable I/O pins and one timer/counter. Packaged in a 28-pin SOIC surface mount, operating from 2.7V to 6V, with a temperature range of 0°C to 70°C. Includes POR, WDT, and temperature sensor peripherals.
Sign in to ask questions about the Microchip PIC14000-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC14000-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
