
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory and 192B RAM. Operates at up to 20MHz with 4us access time, supporting SPI, UART, and I2C interfaces. Includes POR, WDT, and Temp Sensor peripherals, with 22 programmable I/O pins and one timer/counter. Packaged in a 28-pin SSOP for surface mounting, operating from 2.7V to 6V supply voltage.
Sign in to ask questions about the Microchip PIC14000-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC14000-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
