
8-bit RISC microcontroller operating at up to 20MHz. Features 7KB EPROM memory and 192B RAM, with 22 programmable I/O pins and one timer/counter. Supports SPI, UART, and I2C interfaces. Packaged in a 28-pin SOIC surface-mount case, this lead-free and RoHS compliant component operates from a 4.5V to 5.5V supply.
Sign in to ask questions about the Microchip PIC14000-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC14000-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
