
8-bit RISC microcontroller featuring a 20MHz core frequency and 7KB of OTP EPROM memory. This through-hole component offers 22 programmable I/O pins, SPI, UART, and I2C interfaces, and includes peripherals like POR, WDT, and a temperature sensor. Operating from a 4.5V to 5.5V supply, it has 192B of RAM and a 1W maximum power dissipation. Packaged in a 28-pin DIP, this lead-free and RoHS compliant microcontroller is suitable for operation between 0°C and 70°C.
Microchip PIC14000-20/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000-20/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
