
8-bit RISC microcontroller with 7KB EPROM/OTP memory and 192B RAM. Features an 8-bit data bus, internal oscillator, and operates up to 20MHz. Supports SPI, UART, and I2C interfaces, with 20 I/Os and 22 programmable I/Os. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS compliant component operates from 2.7V to 6V.
Sign in to ask questions about the Microchip PIC14000T-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC14000T-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 14 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC14000T-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
