
8-bit PIC RISC microcontroller featuring 1.5KB OTP memory and 72B RAM. Operates at up to 4MHz with an 8-bit address and data bus. Offers 11 programmable I/Os, one timer/counter, and internal oscillator. Supports 3V to 5.5V supply voltage with a maximum power dissipation of 700mW. Packaged in a 14-pin PDIP, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C505-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C505-04/P technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
