
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.5KB of OTP/EPROM memory. This surface-mount device operates from 3V to 5.5V, with a maximum power dissipation of 700mW and an operating temperature range of -40°C to 125°C. Includes 72B RAM, 11 programmable I/O pins, one timer/counter, and integrated POR/WDT peripherals. Packaged in a 14-pin SOIC (0.150 inch) for tape and reel distribution.
Microchip PIC16C505T-20E/SL technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C505T-20E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
