
8-bit microcontroller featuring a PIC core architecture, operating at up to 10MHz with a maximum frequency of 40MHz. This surface-mount device offers 768 bytes of OTP memory and 25 bytes of RAM, with an access time of 10µs. It supports an operating supply voltage of 5V, ranging from 4.5V to 5.5V, and includes peripherals like POR and a watchdog timer. The component is housed in an 18-pin SOIC package, suitable for operation between -40°C and 85°C.
Microchip PIC16C54-10I/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-10I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
