
8-bit RISC microcontroller featuring a 20MHz core frequency and 12 programmable I/O pins. This OTP (One-Time Programmable) microcontroller offers 0.75KB of program memory and 25 bytes of RAM. It operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V, and supports a maximum power dissipation of 800mW. Integrated peripherals include Power-On Reset (POR) and a Watchdog Timer (WDT). Packaged in an 18-pin SOIC (SO-18) format, this lead-free component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C54-HS/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54-HS/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-HS/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
