
8-bit microcontroller (MCU) featuring a PIC core architecture. Operates at up to 40MHz with an 8-bit data bus width. Offers 768 bytes of OTP memory and 25 bytes of RAM. Includes 12 programmable I/O pins and one timer/counter. Supports external oscillator and features Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 20-pin SSOP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16C54-HS/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54-HS/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-HS/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
