
8-bit RISC microcontroller featuring OTP memory, operating up to 20MHz with a maximum frequency of 40MHz. Includes 0.75KB memory size, 25B RAM, and 12 programmable I/Os. This PDIP package component offers a 20us access time, a single timer/counter, and external oscillator support. Designed for a supply voltage range of 4.5V to 5.5V, it operates between -40°C and 125°C with integrated POR and WDT peripherals.
Sign in to ask questions about the Microchip PIC16C54-HSE/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54-HSE/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-HSE/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
