
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 40MHz with 512B EPROM/OTP memory and 25B RAM. This surface mount device, housed in a 20-pin SSOP package, offers 12 programmable I/O pins, one timer/counter, and includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. Designed for operation between -40°C and 85°C with a supply voltage range of 4.5V to 5.5V, it supports an external oscillator and has a maximum power dissipation of 800mW.
Microchip PIC16C54-HSI/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-HSI/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
