
The PIC16C54/JW is an 8-bit microcontroller with 512 bytes of EPROM memory and a maximum operating frequency of 40MHz. It can operate at supply voltages between 2.5V and 6.25V, with a maximum power dissipation of 800mW. The device is packaged in a 28-pin WDIP package and is suitable for use in temperatures ranging from 0°C to 70°C.
Microchip PIC16C54/JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
