
The PIC16C54-LP/P is an 8-bit microcontroller with a core architecture of PIC. It operates at a maximum frequency of 40MHz and features 0.75KB of one-time programmable memory. The device has 12 programmable I/Os and 1 timer/counter. It is packaged in a lead-free PDIP and has a maximum power dissipation of 800mW. The operating temperature range is from 0°C to 70°C.
Microchip PIC16C54-LP/P technical specifications.
| Access Time | 40ms |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-LP/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
