
8-bit RISC microcontroller featuring a PIC core architecture and OTP memory. Operates at frequencies up to 40MHz with an 8-bit data bus width. Includes 12 programmable I/O pins, one timer/counter, and peripherals such as POR and WDT. Packaged in an 18-pin SOIC (PDSO18) with a supply voltage range of 2.5V to 6.25V. RoHS compliant and operates within a temperature range of 0°C to 70°C.
Microchip PIC16C54-LP/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54-LP/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
