
8-bit RISC microcontroller featuring an EPROM/OTP memory type with 512B capacity and 25B RAM. Operates at frequencies up to 40MHz with an 8-bit data bus width and external oscillator. Offers 12 programmable I/O pins, one timer/counter, and includes POR and WDT peripherals. Packaged in a 0.300-inch PDIP with through-hole mounting, supporting a supply voltage range of 2.5V to 6V and operating temperatures from -40°C to 125°C.
Microchip PIC16C54-LPE/P technical specifications.
| Access Time | 40ms |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-LPE/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
