
8-bit RISC microcontroller featuring an 8-bit data bus and a PIC core architecture. Operates at up to 40MHz with an external oscillator, offering 12 programmable I/O pins and one timer/counter. Includes POR and WDT peripherals, with 512B of OTP/EPROM memory and 25B of RAM. Packaged in a 18-pin PDIP through-hole mount, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16C54-RCE/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54-RCE/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-RCE/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
