
8-bit RISC microcontroller featuring an EPROM/OTP memory type with 512B capacity and 25B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Includes 12 programmable I/O pins and a watchdog timer. Packaged in a 20-pin SSOP (Shrink Small Outline Package) for surface mounting, with an operating temperature range of -40°C to 125°C. Supports external oscillator type and is lead-free.
Microchip PIC16C54-RCE/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54-RCE/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
