
The PIC16C54-XTE/P is an 8-bit microcontroller with 512 bytes of EPROM and 25 bytes of RAM. It operates at a maximum frequency of 40MHz and has a maximum power dissipation of 800mW. The device is packaged in a 0.300 inch plastic DIP-18 package and is available in quantities of 25. It features a watchdog timer and is suitable for use in a range of applications. The PIC16C54-XTE/P is designed to operate over a temperature range of -40°C to 125°C and is compliant with lead-free requirements.
Microchip PIC16C54-XTE/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54-XTE/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
