
8-bit RISC microcontroller featuring a 10MHz clock speed and 0.75KB OTP memory. This PDIP-packaged IC offers 12 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Operating from a 4.5V to 5.5V supply, it supports an access time of 10µs and a maximum power dissipation of 800mW. With a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for embedded applications.
Microchip PIC16C54A-10I/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54A-10I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
