
8-bit RISC microcontroller featuring 20MHz max frequency and 0.75KB OTP memory. This microcontroller offers 12 programmable I/Os, one timer/counter, and POR/WDT peripherals. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Packaged in a PDIP, this RoHS compliant component operates from 0°C to 70°C.
Microchip PIC16C54A-20/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54A-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
