
8-bit RISC microcontroller operating at 20MHz, featuring 0.75KB of OTP memory and 25B RAM. This integrated circuit offers 12 programmable I/O pins, one timer/counter, and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and supports an external oscillator. Packaged in a 20-pin SSOP (Shrink Small Outline Package), this component is RoHS compliant and designed for operation between 0°C and 70°C.
Microchip PIC16C54A-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54A-20/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
