
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with an 8-bit data bus. This surface mount device offers 768 bytes of OTP memory and 25 bytes of RAM, with an access time of 20µs. It includes a watchdog timer and peripherals like POR, supporting an external oscillator. Designed for operation between -40°C and 125°C, this lead-free component is RoHS compliant.
Microchip PIC16C54A-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54A-20E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
