
8-bit RISC microcontroller featuring an 8-bit data bus, 4 MHz clock speed, and a maximum operating frequency of 40 MHz. This surface mount device utilizes EPROM/OTP memory with 512B capacity and 25B RAM. Operating from a 4.5V to 5.5V supply, it includes a watchdog timer and POR peripheral, with an external oscillator type. Packaged in an 18-pin SOIC (SO-18) with a 0.300-inch body, it supports 12 programmable I/O pins and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C54AT-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54AT-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54AT-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
