
8-bit microcontroller featuring a PIC core architecture, operating up to 40MHz with 768 bytes of OTP EPROM memory and 25 bytes of RAM. This surface mount device supports an 8-bit data bus, 12 programmable I/O pins, and includes a watchdog timer and power-on reset peripheral. Designed for operation between -40°C and 125°C, it requires a supply voltage range of 4.5V to 5.5V and offers an access time of 10µs. Packaged in a lead-free, RoHS compliant SOIC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C54AT-10E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54AT-10E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
